Panasonic EEU-FM1A332B

Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
$ 0.576
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A332B.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEU-FM1A332B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.543
$ 0.543
Stock
73,063
62,524
62,524
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
3.19 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

NichiconUPA1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUHV1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FM1A332B provided by its distributors.

Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 3300muF ±20% 0.492Dia 12.50mm
3.3mF 10V ¡À20% 5mm 7000h@ 105¡ãC 2.552A@ 120Hz,3.19A@ 100 kHz ,D12.5xL25mm 12.5mm*25mm*27mm
Al Lytic Cap, Radial FM Series, Low ESR 10VDC, 3300uF, 12x25mm, LS=5mm, T&A ST
CAP 3300UF 10V ELECT FM RADIAL
CAP ALUM 3300UF 20% 10V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America