Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3300muF ±20% 0.492Dia 12.50mm
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A332MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-6.94%

CAD Models

Download KYOCERA AVX UPW1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.494
$ 0.494
Stock
9,905
5,085
5,085
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
-
-
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
1.65325 A
27.2 mA
27.2 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFM1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 3300muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1A332S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.630Dia 16.00mm
NichiconUPS1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 3300muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 3300muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVY1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW1A332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3300muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 3300uF 10V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1A332MHD
3300uF 10V 30m惟 卤20% 1.658A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 3300 uF 10V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Capacitor Alum Elec 3300Uf, 10V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW1A332MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX