United Chemi-Con ELXY630ELL102ML40S

Cap Aluminum Lytic 1000uF 63V 20% (16 X 40mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY630ELL102ML40S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

DigiKey

Inventory History

3 month trend:
-1.90%

CAD Models

Download United Chemi-Con ELXY630ELL102ML40S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 1.41
$ 1.41
Stock
5,058
64,402
64,402
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.07 A
2.05 A
2.05 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXY500ELL102ML30S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30mm) Radial 7.5mm 2150mA 8000h 105°C Bulk
United Chemi-ConELXZ500ELL102MK40S
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 40mm) Radial 5mm 2500mA 7000h 105°C Bulk
PanasonicEEU-FC1H102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1000muF 卤20% 0.630Dia 16.00mm
KYOCERA AVXUHE1H102MHD
Cap Aluminum Lytic 1000uF 50V 20%( 12.5 X 40mm) Radial 5mm 2920mA 10000h 105C Bulk
United Chemi-ConELXZ500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20%( 16 X 25mm) Radial 7.5mm 2240mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of United Chemi-Con ELXY630ELL102ML40S provided by its distributors.

Cap Aluminum Lytic 1000uF 63V 20% (16 X 40mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 63V ¡À20% 7.5mm 8000h@ 105¡ãC 1.242A@ 120Hz,2.07A@ 100kHz ,D16xL40mm 40mm*41.5mm
1000uF 63V 36mΩ ±20% 1.242A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
LXY Series 63 v 1000 uf 105'c 16x40mm LS=7.5mm 8k Hrs Low Imp RDL Electrolytic
LI AL CAP 63V 1000UF 7.5 2.07A 16X40 0.036
CAP ALUM 1000UF 20% 63V RADIAL
Radial Can LXY 63V 1000muF ±20% 0.630Dia 16.00mm
CHEMI-CON ELXY630ELL102ML40S コンデンサ
RS APAC

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con