United Chemi-Con ELXY500ELL681ML20S

Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1420mA 8000h 105°C Bulk
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ELL681ML20S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Newark

Electro Sonic

Inventory History

3 month trend:
-2.10%

CAD Models

Download United Chemi-Con ELXY500ELL681ML20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 0.579
$ 0.579
Stock
5,451
178,031
178,031
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
48 mΩ
48 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.42 A
1.835 A
1.835 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1H681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
NichiconUHE1J681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ630ELL681MM20S
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2290mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ500ELL681ML20S
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1840mA 8000h 105°C Bulk
United Chemi-ConELXZ630ELL681ML25S
Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of United Chemi-Con ELXY500ELL681ML20S provided by its distributors.

Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1420mA 8000h 105°C Bulk
680uF 50V 50mΩ ±20% 852mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 50V ¡À20% 7.5mm 8000h@ 105¡ãC 1.42A@ 100 kHz,852mA@ 120Hz ,D16xL20mm 16mm*20mm*20mm
CAPACITOR ALUM ELEC, 680UF, 50V; Capacitance:680µF; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Body Height:20mm; Working Voltage, DC:50V
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 50V; Capacitance:680µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con