Nichicon UHE1J681MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 680muF ±20% 0.709Dia 18.00mm
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J681MHD6.

Inventory History

3 month trend:
+828%

CAD Models

Download Nichicon UHE1J681MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 1.38
$ 1.38
Stock
12,269
48,541
48,541
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
975 mA
2.5 A
2.5 A
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZN800ELL681MM20S
KZN Series 80 V 680 uF ±20% LS=7.5 mm Aluminum Electrolytic Capacitor
United Chemi-ConELXY500ELL681ML20S
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1420mA 8000h 105°C Bulk
KYOCERA AVXUPW1H681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 50V 680muF ±20% 15% ppm/C
ZLH Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 680muF 50V
United Chemi-ConELXZ630ELL681MM20S
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2290mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHE1J681MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 680muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 680uF 63V 20%( 18 X 20mm) Radial 7.5mm 1300mA 10000h 105C Bulk
680uF 63V 80m惟 卤20% 975mA@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 680 uF 63V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 63V ¡À20% 7.5mm 10000h@ 105¡ãC 1.3A@ 100 kHz,975mA@ 120Hz ,D18xL20mm 18mm*20mm*20mm
Capacitor Alum Elec 680Uf, 63V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Product Height:20Mm Rohs Compliant: Yes |Nichicon UHE1J681MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL