Panasonic EEUFC1H681

Capacitor Aluminum Electrolytic 680uF 50 Volt 20% (16 X 20mm) Radial 7.5mm 1835mA 5000h 105C Automotive Bulk
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H681.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Jameco (USA)

Farnell

Inventory History

3 month trend:
-54.11%

CAD Models

Download Panasonic EEUFC1H681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.554
$ 0.554
Stock
69,750
43,134
43,134
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
48 mΩ
96 mΩ
96 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
1.835 A
1.37625 A
1.37625 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FC1J681S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V681
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J681
Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE350ELL681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
United Chemi-ConELXV630EC3681ML30S
Cap Aluminum 680uF 63V 20% (16 X 30mm) Radial 3.5mm 1720mA 5000h 105°C Bulk
NichiconUPJ1J681MHD6
680uF 63V 51m惟 卤20% 1.61A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFC1H681 provided by its distributors.

Capacitor Aluminum Electrolytic 680uF 50 Volt 20% (16 X 20mm) Radial 7.5mm 1835mA 5000h 105C Automotive Bulk
Capacitor Aluminum 680uF 50VDC 20% 16 X 20mm RDL 7.5mm 1835mA 5000 hr Bulk
Panasonic EEUFC1H681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 680uF 50V 20% Aluminum Cylindrical Can 7.5mm 1835mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 680 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,16X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 680 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
680¦ÌF 50V ¡À20% 7.5mm 5000h@ 105¡ãC 1.376A@ 120Hz£¬1.835A@ 100 kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*20mm
Aluminum Electrolytic Capacitor, 680Uf, 50V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Series Name:Fc; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1H681.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H681
  • EEU-FC1H681.
  • EEUFC1H681.