United Chemi-Con ELXY350ETD121MH12D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ETD121MH12D.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Arrow.cn

Alternate Parts

Price @ 1000
$ 0.132
Stock
1,504
4,299
Authorized Distributors
0
5
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
170 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
445 mA
178 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConELXY350ELL121MH12D
LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConLXY35VB121M8X12LL
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.394Dia 10.00mm
NichiconUPJ1V121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV350ETD121MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of United Chemi-Con ELXY350ETD121MH12D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF
Cap Aluminum Lytic 120uF 35V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Leaded 120uF 35 Volt
Capacitor,120uF,35VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
CAP ALUM 120UF 20% 35V RADIAL TH
Radial Can LXY 35V 120muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con