Nichicon UPJ1V121MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.394Dia 10.00mm
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V121MPD6TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-17.20%

CAD Models

Download Nichicon UPJ1V121MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.211
$ 0.211
Stock
16,933
90,467
90,467
Authorized Distributors
3
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
375 mA
375 mA
375 mA
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY350ELL121MH12D
LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXY350ETC121MH12D
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 5mm 445mA 3000h 105°C Ammo Pack
United Chemi-ConELXV350ETD121MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
NichiconUPM1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPJ1V121MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 375mA 5000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Capacitor Alum Elec, 120Uf, 35V, 20%, Radial, Full Reel; Capacitance:120Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1V121MPD6TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL