Nichicon UPJ1V121MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.315Dia 8.00mm
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V121MPD.

IHS

Datasheet12 pages4 years ago

TME

Inventory History

3 month trend:
-4.54%

CAD Models

Download Nichicon UPJ1V121MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.215
$ 0.215
Stock
5,304
53,173
53,173
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
370 mA
370 mA
370 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY350ELL121MH12D
LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXY350ETC121MH12D
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 5mm 445mA 3000h 105°C Ammo Pack
United Chemi-ConELXY350ETD121MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF
NichiconUPJ1E121MED
PJ Series 120 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPJ1E121MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPJ1V121MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.315Dia 8.00mm
120uF 35V 220m惟 卤20% 370mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Capacitor,120Uf,35Vdc,20-% Tol,20+% Tol; |Nichicon UPJ1V121MPD
120μF 35V ±20% 3.5mm Pitch 3000h@105°C 370mA@120Hz 550mA@10kHz TH D8×L15mm H16mm
Low Impedance, For Switching Power Supplies Lead Type, 120 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 35V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL