United Chemi-Con ELXY250ELL561MJ25S

Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY250ELL561MJ25S.

IHS

Datasheet3 pages2 years ago
Datasheet2 pages11 years ago

United Chemi-Con

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-2.46%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.291
$ 0.291
Stock
12,457
2,394
2,394
Authorized Distributors
6
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
52 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.26 A
990 mA
990 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEU-FC1E561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 560muF 卤20% 0.394Dia 10.00mm
NichiconUPW1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E561B
Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E561S
Cap Aluminum 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXY250ELL561MJ25S provided by its distributors.

Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
560uF 25V 52mΩ ±20% 630mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAPACITOR ALUM ELEC 560UF, 25V, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.052ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:25mm; Diameter:10mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 560Uf, 25V, 20%, Radial; Rango De Producto:Serie Lxy; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Chemi-Con ELXY250ELL561MJ25S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con