Panasonic EEU-FC1E561S

Cap Aluminum 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E561S.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-0.76%

CAD Models

Download Panasonic EEU-FC1E561S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.427
$ 0.427
Stock
44,438
60,542
60,542
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.205 A
860 mA
860 mA
Height - Seated (Max)
15.0114 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPM1E561MHD6
Cap Aluminum Lytic 560uF 25V 20% (12.5 X 15mm) Radial 5mm 860mA 5000h 105C Bulk
United Chemi-ConELXY250ELL561MJ25S
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
NichiconUPJ1E561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.492Dia 12.50mm
560uF 25V 卤20% 860mA@120Hz Plugin,D12.5xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEE-FPE561UAP
Cap Aluminum 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEUFK1E561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1E561S provided by its distributors.

Cap Aluminum 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 560muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC1E561S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 560uF 25V 20% Aluminum Cylindrical Can 5mm 1205mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 560 uF Ø 12.5 x 15 mm LS=5 mm 105 °C Low ESR Electrolytic
560¦ÌF 25V ¡À20% 5mm 5000h@ 105¡ãC 1.205A@ 100 kHz£¬903.8mA@ 120Hz Plugins,D12.5xL15mm Through hole mounting 12.5mm*15mm*15mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E561S