Panasonic EEU-FC1E561B

Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Ammo Pack
$ 0.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E561B.

JRH Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-0.07%

CAD Models

Download Panasonic EEU-FC1E561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.451
$ 0.451
Stock
33,396
28,534
28,534
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
52 mΩ
52 mΩ
52 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.22 A
1.22 A
1.22 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Related Parts

NichiconUPA1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 560muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFK1E561L
Cap Aluminum Lytic 560uF 25V 20%( 8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
United Chemi-ConELXY250ELL561MJ25S
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
PanasonicEEUFR1E561L
Panasonic EEUFR1E561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E561LB
Panasonic EEUFR1E561LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-FC1E561B provided by its distributors.

Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Ammo Pack
Al Lytic Cap, Radial FC Series, 105C 25VDC,560uF,10x20 LS 5mm T&A Box ST
560μF 25V ±20% 5mm Pitch 3000h@105°C 1.22A@100kHz 915mA@120Hz Al Electrolytic Cap, TH, 10mm × 20mm × 22mm
FC 560uF 25V 20% 10x20/5,0 RoHSconf
CAP 560UF 25V FA SER ALUM LYTIC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America