United Chemi-Con ELXY160ELL471MH20D

Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
$ 0.357
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY160ELL471MH20D.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.38%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.188
$ 0.188
Stock
4,650
23,700
23,700
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
740 mA
615 mA
615 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 470muF ±20% 0.315Dia 8.00mm
NichiconUPJ1C471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXZ160ELL471MH15D
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Bulk
United Chemi-ConEGXE160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 790mA 3000h 125C Automotive Bulk
United Chemi-ConELXV160ELL471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of United Chemi-Con ELXY160ELL471MH20D provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
470uF 16V ±20% 740mA@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V; Capacitance:470µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Lead Spacing:3.5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con