KYOCERA AVX UPM1C471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 470muF ±20% 0.315Dia 8.00mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C471MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Newark

Arrow Electronics

Inventory History

3 month trend:
+17.12%

CAD Models

Download KYOCERA AVX UPM1C471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.211
$ 0.211
Stock
23,267
14,829
14,829
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
615 mA
615 mA
615 mA
Height - Seated (Max)
21.4884 mm
21.0058 mm
21.0058 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1C471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1C471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1C471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C471MPD
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1C471MPD
KYOCERA AVXUPW1C471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6
KYOCERA AVXUVR1C471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 16V 20%, RADIAL 8X11.5 LS 3.5 MM

Descriptions

Descriptions of KYOCERA AVX UPM1C471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 470muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 3000H 8 (DIA.) X 20MM, 470UF 16VDC, PM SERIES
Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 615mA 3000h 105C Bulk
PM Series 470 uF 16 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX