| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPW1C471MPD6TD | 120 | 70 | Box | 1d | |||||||
| DigiKey | 493-11718-1-ND | 9,959 | 1 | Cut Tape | ||||||||
| Newark | UPW1C471MPD6TD | 123 | 1 | Ammo | ||||||||
| TTI | UPW1C471MPD6TD | 0 | 2K | Ammo Pack | 2h | |||||||
| Future Electronics | UPW1C471MPD6TD | 0 | 1K | Ammo |
Download Nichicon UPW1C471MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPW1C471MPD6TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: