United Chemi-Con ELXV500ELL820MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF
$ 0.192
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV500ELL820MJC5S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-4.70%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.164
$ 0.164
Stock
57,223
297,696
297,696
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
530 mA
330 mA
330 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Related Parts

United Chemi-ConELXV500ETD820MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
United Chemi-ConEKZE630ELL820MH15D
82uF 63V 160mΩ ±20% 266mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1J820B
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Ammo Pack
NichiconUPW1H820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 82muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY500ELL820MH15D
Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 470mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of United Chemi-Con ELXV500ELL820MJC5S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 530mA 3000h 105°C Bulk
82¦ÌF 50V ¡À20% 5mm 3000h@ 105¡ãC 265mA@ 120Hz,530mA@ 100kHz ,D10xL12.5mm 12.5mm*14mm
Capacitor,82uF,50VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
Radial Can LXV 50V 82muF ±20% 0.394Dia 10.00mm
CAP ALUM 82UF 20% 50V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con