United Chemi-Con ELXV100ELL392MK40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV100ELL392MK40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Alternate Parts

Price @ 1000
$ 0.627
$ 0.652
$ 0.652
Stock
38,860
53,637
53,637
Authorized Distributors
3
5
5
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
2.46 A
2.39 A
2.39 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1A392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
NichiconUPJ1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FC1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
PanasonicEEU-FC1E392L
Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPM1A392MHD
3900uF 10V 24m惟 卤20% 2.21A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC0J392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 3900muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con ELXV100ELL392MK40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3900uF 10V ±20% 1.722A@120Hz Plugin,D12.5xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
SERIES: LXV; VOLT: 10; CAP: 3900; DIA X LENGTH: 12X40; PACKAGING: BULK
Capacitor,3900Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes
CAP ALUM 3900UF 20% 10V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con