Nichicon UPM1A392MHD

3900uF 10V 24m惟 卤20% 2.21A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A392MHD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM1A392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.657
$ 0.657
Stock
48,078
53,846
53,846
Authorized Distributors
3
5
5
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
2.12 A
2.39 A
2.39 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1A392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEU-FC1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
PanasonicEEU-FC1A392
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
KYOCERA AVXUHE1A392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF
PanasonicEEUFK1A392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 3900muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPM1A392MHD provided by its distributors.

3900uF 10V 24m惟 卤20% 2.21A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Capacitor,3.9Mf,10Vdc,20-% Tol,20+% Tol |Nichicon UPM1A392MHD
Low Impedance, High Reliability Lead Type, 3900 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 10V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL