United Chemi-Con ELXS401VSN151MP30S

Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 900mA 5000h 105C Automotive
$ 3.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN151MP30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.208
$ 3.091
$ 3.091
Stock
24,209
6,988
6,988
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.658 Ω
1.658 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
900 mA
880 mA
880 mA
Height - Seated (Max)
32.512 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS421VSN151MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 1.181Dia 30.00mm
NichiconUPTW6151MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 150muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConELXS451VSN151MQ30S
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 930mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXS401VSN151MP30S provided by its distributors.

Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 900mA 5000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.287A@50kHz 10mm 400V 150uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
150¦ÌF 400V ¡À20% 10mm 5000h@ 105¡ãC 1.287A@ 50kHz,900mA@ 120Hz ,D22xL30mm , 30mm*32.5mm
SERIES: LXS; VOLT: 400; CAP: 150; DIA X LENGTH: 22X30; PACKAGING: SNAP-IN
Radial Can - Snap-In LXS 400V 150muF ±20% 0.866Dia 22.00mm
CAP ALUM 150UF 20% 400V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con