Rubycon 450VXH150MEFCSN22X35

VXH Series 450 V 150 uF 105 °C Ø 22 x 35 mm Snap-In Aluminum Electrolytic Cap
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH150MEFCSN22X35.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 450VXH150MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.225
$ 2.449
$ 2.449
Stock
6,350
355,705
355,705
Authorized Distributors
5
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.13 A
1.13 A
1.13 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS501VSN151MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConELXS401VSN151MP30S
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 900mA 5000h 105C Automotive
150uF 400V Aluminum Electrolytic Capacitor Radial Snap-In
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 880mA 5000h 105C Bulk
United Chemi-ConELXS421VSN151MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
GX Series 450 V 150 uF 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 450VXH150MEFCSN22X35 provided by its distributors.

VXH Series 450 V 150 uF 105 °C Ø 22 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 450V 20%( 22 X 35mm) Snap-In 10mm 1130mA 5000h 105C Bulk
±20% 1.13A@120Hz 10mm 450V 150uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG