United Chemi-Con ELXS251VSN152MA45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 10.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS251VSN152MA45S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

Electro Sonic

element14 APAC

Alternate Parts

Price @ 1000
$ 10.533
$ 6.134
$ 6.134
Stock
47,040
44,410
44,410
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Screw
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
3.56 A
3.05 A
3.05 A
Height - Seated (Max)
47.498 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXS201VSN152MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 1500muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1500muF ±20% 1.181Dia 30.00mm
PanasonicEET-ED2D152DA
Cap Aluminum 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.099 Ohm 3560mA 3000h 105°C Bulk
Cornell Dubilier381LR152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ELXS251VSN152MA45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 3.56A 5000h 105C Bulk
±20% 3.56A@120Hz 10mm 250V 1500uF Plugin,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 1500UF, 250V, RAD CAN SMD; CAP, ALU ELEC, 1500UF, 250V, RAD CAN SMD; Capacitance: 1500µF; Voltage Rating: 250V; Product Range: LXS Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; ESR: -
Cap, Alu Elec, 1500Uf, 250V, Rad Can Smd; Rango De Producto:Lxs Series; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:-; Altura:45Mm; Espaciado De Cable:10Mm |Chemi-Con ELXS251VSN152MA45S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con