Nichicon LGX2D152MELC40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1500muF ±20% 1.378Dia 35.00mm
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2D152MELC40.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-7.14%

CAD Models

Download Nichicon LGX2D152MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 9.01
$ 9.01
Stock
21,594
26,955
26,955
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Chassis Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
133 mΩ
133 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
3.08 A
3.08 A
3.08 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXS251VSN152MA45S
Aluminum Electrolytic Capacitors - Snap In 1500uF 250Volts Snap-In
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 1500muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS161VSN152MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConELXS201VSN152MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1500muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGX2D152MELC40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1500muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount
卤20% 3.08A@120Hz 10mm 200V 1500uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 200V ¡À20% 10mm 5000h@ 105¡ãC 3.08A@ 120Hz,4.62A@ 50kHz ,D35xL40mm , 35mm*40mm*42mm
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 1500 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGX2D152MELC40
CAP ALUM 1500UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL