United Chemi-Con ELXM451VSN101MQ30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
$ 2.163
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXM451VSN101MQ30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 2.163
$ 3.265
Stock
2,721
3,395
Authorized Distributors
2
4
Capacitance
100 µF
100 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
3000 hours
Ripple Current
720 mA
690 mA
Height - Seated (Max)
32.004 mm
32.004 mm

Related Parts

United Chemi-ConELXM401VSN101MP30S
LXM Series 400 V 100 uF Ø22x30mm 105°C Radial Aluminum Electrolytic Capacitor
Electrolytic Capacitor, Snap-In, Vxr Series, 100 F, 20%, 450 V, 30 Mm Rohs Compliant: Yes
United Chemi-ConELXS501VSN101MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConELXM351VSN101MP25S
Cap Aluminum Lytic 100uF 350V 20% (22 X 25mm) Snap-In 10mm 670mA 7000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 400V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con ELXM451VSN101MQ30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
SERIES: LXM; VOLT: 450; CAP: 100; DIA X LENGTH: 25X30; PACKAGING: SNAP-IN
CAP ALUM 100UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con