Rubycon 450VXG100MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG100MEFCSN22X30.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450VXG100MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 3.268
$ 3.268
Stock
14,539
21,815
21,815
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.317 Ω
3.317 Ω
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
880 mA
650 mA
650 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 690mA 3000h 105C Bulk
United Chemi-ConESMH401VNN101MP30T
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 2.486 Ohm 900mA 2000h 85°C Bulk
Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 660mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Qxw Se; |Rubycon 450QXW100MEFC16X35

Descriptions

Descriptions of Rubycon 450VXG100MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 0.88A 5000h 105C Bulk
±20% 1.232A@10kHz 10mm 450V 100uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
100μF 450V ±20% 10mm 5000h@ 105°C 1.232A@ 10kHz,880mA@ 120Hz Plugins,D22xL30mm snap-in mounting,Through hole mounting 32mm(height)
CAPACITOR ALUM ELECT, 100UF, 450V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG