Rubycon 400VXG100MEFCSN22X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 400V 100muF ±20% 0.866Dia 22.00mm
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXG100MEFCSN22X30.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-5.88%

CAD Models

Download Rubycon 400VXG100MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.578
$ 1.632
$ 1.632
Stock
2,550
76,158
76,158
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
890 mA
700 mA
700 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 450V Aluminum Electrolytic Capacitor, Snap-In, 22x25mm
NichiconUPTW6101MHD
100uF 420V 卤20% 610mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 690mA 3000h 105C Bulk

Descriptions

Descriptions of Rubycon 400VXG100MEFCSN22X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 400V 100muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 740mA 5000h 105¡ãC Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Al Electrolytic Cap 100μF 400V ±20% 10mm Pitch 5000h@105°C 1.246A@10kHz 890mA@120Hz TH Snap-In, Clip Mount D22×L32mm 22mm×30mm×32mm
CAPACITOR ALUM ELECT, 100UF, 400V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG