TDK B41505A9228M000

Cap Aluminum 2200uF 100V 20% (30 X 50mm) 10mm 0.056 Ohm 2300mA 5000 hr 105°C Bulk
$ 3.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41505A9228M000.

IHS

Datasheet17 pages9 years ago
Datasheet16 pages13 years ago

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUTP1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FC0J222S
Cap Aluminum 2200uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
PanasonicEEU-TP1E222B
2.2mF 25V ¡À20% 7.5mm 5000h@ 125¡ãC 2.208A@ 120Hz,2.3A@ 100 kHz ,D16xL25mm 16mm*25mm*27mm
KYOCERA AVXUPJ1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 2200muF 卤20% 0.709Dia 18.00mm
NichiconUPM1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPW1A222MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of TDK B41505A9228M000 provided by its distributors.

Cap Aluminum 2200uF 100V 20% (30 X 50mm) 10mm 0.056 Ohm 2300mA 5000 hr 105°C Bulk
Aluminum Aluminum Electrolytic Capacitor 20% 2.2mF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 2.3A@100Hz 10mm 100V 56m惟 2200uF Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 2200µF, 100V, ALU ELEC, SNAP-IN; Capacitance: 2200µF; Voltage Rating: 100V; Product Range: B41505 Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Ca; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41505-A9228-M000