United Chemi-Con EKZN160ELL103MMP1S

Aluminum Electrolytic Capacitor
$ 1.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN160ELL103MMP1S.

United Chemi-Con

Datasheet4 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-1.97%

Alternate Parts

Price @ 1000
$ 1.751
$ 1.695
Stock
2,008
53,118
Authorized Distributors
4
6
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
4.38 A
4.28 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Related Parts

United Chemi-ConEKYB160ELL103MMP1S
Cap Aluminum Lytic 10000uF 16V 20%( 18 X 35.5mm) Radial 7.5mm 4280mA 10000h 105C Bulk
United Chemi-ConEKYA160ELL103MLP1S
Cap Aluminum Lytic 10000uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3610mA 10000h 105C Bulk
United Chemi-ConEKYB160ELL103ML40S
Cap Aluminum Lytic 10000uF 16V 20%( 16 X 40mm) Radial 7.5mm 4220mA 10000h 105C Bulk
KYOCERA AVXUHE1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 10000muF ±20% 0.709Dia 18.00mm
NichiconUPW1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10000muF ±20% 0.709Dia 18.00mm
Cornell Dubilier380LX103M016J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 10000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con EKZN160ELL103MMP1S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can KZN 16V 10000muF ±20% 0.709Dia 18.00mm
CAP ALUM 10000UF 20% 16V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con