Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1C103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10000muF ±20% 0.709Dia 18.00mm

$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C103MHD.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.68%

CAD Models

Download Nichicon UPW1C103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.847
$ 1.847
Stock
6,314
129,253
129,253
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
3.23 A
3.8 A
3.8 A
Height - Seated (Max)
40.005 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ160ELL103MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUHE1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYA160ELL103MLP1S
Cap Aluminum Lytic 10000uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3610mA 10000h 105C Bulk
United Chemi-ConEKZN160ELL103ML40S
10000uF 16V ±20% 4.58A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 10000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX103M016A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 10000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon UPW1C103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10000muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 16 V DC, PW SERIES 8000H 18(DIA.)X40MM
Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105C Automotive Bulk
10000uF 16V 卤20% 3.23A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 10000 uF 16 V 105°C Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Capacitor Alum Elec 10000Uf, 16V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.028Ohmrohs Compliant: Yes |Nichicon UPW1C103MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL