United Chemi-Con EKYB160ELL103MMP1S

Cap Aluminum Lytic 10000uF 16V 20%( 18 X 35.5mm) Radial 7.5mm 4280mA 10000h 105C Bulk
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB160ELL103MMP1S.

IHS

Datasheet4 pages3 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-2.92%

Alternate Parts

Price @ 1000
$ 1.695
$ 1.751
Stock
53,118
2,008
Authorized Distributors
6
4
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
4.28 A
4.38 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-160ELL103MM40S
Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 4280mA 10000h 105°C Bulk
KYOCERA AVXUHE1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYA160ELL103MLP1S
Cap Aluminum Lytic 10000uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3610mA 10000h 105C Bulk
United Chemi-ConEKZN160ELL103ML40S
10000uF 16V ±20% 4.58A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10000muF ±20% 0.709Dia 18.00mm
NichiconUVR1C103MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 10000muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of United Chemi-Con EKYB160ELL103MMP1S provided by its distributors.

Cap Aluminum Lytic 10000uF 16V 20%( 18 X 35.5mm) Radial 7.5mm 4280mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
10mF 16V ¡À20% 7.5mm 10000h@ 105¡ãC 3.638A@ 120Hz,4.28A@ 100kHz ,D18xL35.5mm 37mm
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
10000uF -40℃~+105℃ 16V 18mm 35.5mm 12mΩ 7.5mm ±20% 3.638A@120Hz 10000hrs@105℃ Straight,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 10000UF 20% 16V RADIAL
Radial Can KYB 16V 10000muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con