United Chemi-Con EKZN101ELL391ML25S

390uF 100V ±20% 2.43A@100kHz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN101ELL391ML25S.

United Chemi-Con

Datasheet4 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.72%

Alternate Parts

Price @ 1000
$ 0.853
$ 1.294
$ 1.294
Stock
39,178
31,050
31,050
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
-
-
Ripple Current
2.62 A
2.5 A
2.5 A
Height - Seated (Max)
26.4922 mm
-
-

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZN800ELL391MK25S
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL391MM20S
Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2.1A 10000h 105C Bulk
KYOCERA AVXUHE2A391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
NichiconUHE2A391MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKZN101ELL391ML25S provided by its distributors.

390uF 100V ±20% 2.43A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2.62A 10000h 105C Bulk
390¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 1.215A@ 120Hz,2.43A@ 100kHz ,D16xL25mm 16mm*25mm*26.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can KZN 100V 390muF ±20% 0.630Dia 16.00mm
CAP ALUM 390UF 20% 100V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con