Panasonic EEUFS2A391

Panasonic EEUFS2A391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS2A391.

IHS

Datasheet12 pages8 years ago

Future Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-8.26%

CAD Models

Download Panasonic EEUFS2A391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.234
$ 0.99
$ 0.99
Stock
16,410
7,028
7,028
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
2.5 A
2.62 A
2.62 A
Height - Seated (Max)
-
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic EEUFS2A391 provided by its distributors.

Panasonic EEUFS2A391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2500mA 10000h 105¡ãC Bulk
FS-A Series 390 µF ±20% 100 V Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 390uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS2A391