United Chemi-Con EKZN100ELL123MMP1S

Cap Aluminum Lytic 12000uF 10V 20%( 18 X 35.5mm) Radial 7.5mm 4380mA 10000h 105C Bulk
$ 1.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN100ELL123MMP1S.

United Chemi-Con

Datasheet4 pages4 years ago

Electro Sonic

element14 APAC

Alternate Parts

Price @ 1000
$ 1.41
$ 1.398
Stock
1,798
33,814
Authorized Distributors
5
5
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
8000 hours
Ripple Current
4.38 A
4.28 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Related Parts

United Chemi-ConEKYB100ELL123MMP1S
Cap Aluminum Lytic 12000uF 10V 20%( 18 X 35.5mm) Radial 7.5mm 4280mA 8000h 105C Bulk
United Chemi-ConEKYB160ELL123MM40S
Cap Aluminum Lytic 12000uF 16V 20% (18 X 40mm) Radial 7.5mm 4.7A 10000h 105C Bulk
United Chemi-ConEKZN160ELL123MM40S
Cap Aluminum Lytic 12000uF 16V 20% (18 X 40mm) Radial 7.5mm 4.96A 10000h 105C Bulk
NichiconUHW0J123MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
NichiconUHW1A123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 10V 12000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE0J123MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 12000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKZN100ELL123MMP1S provided by its distributors.

Cap Aluminum Lytic 12000uF 10V 20%( 18 X 35.5mm) Radial 7.5mm 4380mA 10000h 105C Bulk
CAPACITOR, ALU ELEC, 12000UF, 10V, RAD; Capacitance: 12000µF; Voltage Rating: 10V; Product Range: KZN Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Packaging: Each; Lead Spacing: 7.5mm; ESR: -
Capacitor, Alu Elec, 12000Uf, 10V, Rad; Rango De Producto:Kzn Series; Capacidad:12000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EKZN100ELL123MMP1S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con