United Chemi-Con EKYB160ELL123MM40S

Cap Aluminum Lytic 12000uF 16V 20% (18 X 40mm) Radial 7.5mm 4.7A 10000h 105C Bulk
$ 1.516
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB160ELL123MM40S.

United Chemi-Con

Datasheet3 pages5 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.60%

Alternate Parts

Price @ 1000
$ 1.516
$ 2.27
Stock
64,646
67,035
Authorized Distributors
6
6
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
4.7 A
4.96 A
Height - Seated (Max)
41.5036 mm
41.5036 mm

Related Parts

United Chemi-ConEKZN160ELL123MM40S
Cap Aluminum Lytic 12000uF 16V 20% (18 X 40mm) Radial 7.5mm 4.96A 10000h 105C Bulk
United Chemi-ConEKYA160ELL123MLP1S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 12000muF 16V
Cornell DubilierLP123M016E3P3
Cap Aluminum Lytic 12000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.055 Ohm 2380mA 1000h 105C
United Chemi-ConEKMH160VSN123MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
NichiconLLS1C123MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 12000muF ±20% 0.866Dia 22.00mm
PX Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 12000muF 16V

Descriptions

Descriptions of United Chemi-Con EKYB160ELL123MM40S provided by its distributors.

Cap Aluminum Lytic 12000uF 16V 20% (18 X 40mm) Radial 7.5mm 4.7A 10000h 105C Bulk
12mF 16V ¡À20% 7.5mm 10000h@ 105¡ãC 3.995A@ 120Hz,4.7A@ 100kHz ,D18xL40mm 18mm*40mm*41.5mm
Capacitor, Alu Elec, 12000Uf, 16V, Rad; Capacitance:12000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Chemi-Con EKYB160ELL123MM40S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con