KYOCERA AVX UHE0J123MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 12000muF ±20% 0.709Dia 18.00mm
$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE0J123MHD6.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

DigiKey

CAD Models

Download KYOCERA AVX UHE0J123MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.113
$ 1.123
Stock
37,253
25,436
Authorized Distributors
2
5
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
6000 hours
Ripple Current
3.336 A
2.919 A
Height - Seated (Max)
31.496 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPW0J123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 12000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB6R3ELL123MM25S
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk
United Chemi-ConELXZ6R3ELL123ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKZN6R3ELL123MM25S
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3880mA 10000h 105C Bulk
PanasonicEEU-FC0J123
Cap Aluminum 12000uF 6.3V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 31.5mm) Radial 7.5mm 4170mA 6000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UHE0J123MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 12000muF ±20% 0.709Dia 18.00mm
12000uF 6.3V 15m惟 卤20% 3.336A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 12000 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 12000UF 20% 6.3V RADIAL
Radial - Bulk Rohs Compliant: Yes |Nichicon UHE0J123MHD6
HE ELEC RAD 12000UF 6.3V 7.5MM

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX