United Chemi-Con EKZE160ELL392ML25S

Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE160ELL392ML25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.603
$ 0.836
$ 0.836
Stock
475
26,198
26,198
Authorized Distributors
4
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
3.46 A
3.82 A
3.82 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFC1C392
Panasonic EEUFC1C392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1C392S
Cap Aluminum 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
PanasonicEEU-FC1C392B
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
KYOCERA AVXUPW1C392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3900muF ±20% 0.630Dia 16.00mm
NichiconUHE1C392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-160ELL392ML25S
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKZE160ELL392ML25S provided by its distributors.

Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
CAPACITOR ALUM ELEC, 3900UF, 16V; Capacitance:3900µF; Voltage Rating:16V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:16 x 25 mm; Working Voltage, DC:16V
ALUMINUM ELECTROLYTIC CAPACITOR, 3900UF, 16V; Capacitance:3900µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con