Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C392S

Cap Aluminum 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C392S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-0.25%

CAD Models

Download Panasonic EEU-FC1C392S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.054
$ 1.054
Stock
8,904
3,680
3,680
Authorized Distributors
6
4
4
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.49 A
2.49 A
2.49 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUPW1C392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3900muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ160ELL392MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF
NichiconUHE1C392MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.630Dia 16.00mm
PanasonicEEUFK1C392S
Cap Aluminum Lytic 3900uF 16V 20%( 16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
KYOCERA AVXUPM1C392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKZE160ELL392ML25S
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C392S provided by its distributors.

Cap Aluminum 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3900muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC1C392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 3900µF, 16V, 20%; Capacitance: 3900µF; Voltage Rating: 16V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C392S