Panasonic EEU-FM1C392

Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C392.

IHS

Datasheet11 pages10 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-9.20%

CAD Models

Download Panasonic EEU-FM1C392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 0.707
$ 0.707
Stock
6,679
503,103
503,103
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
3.82 A
2.93 A
2.93 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1C392S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3900muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C392SB
Cap Aluminum 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEU-FC1C392B
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKZE160ELL392ML25S
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1C392 provided by its distributors.

Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
Panasonic EEUFM1C392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3900uF 16V 20% Aluminum Cylindrical Can 7.5mm 3820mA 7000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 16 V 3900 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1C392