United Chemi-Con EKZE100EC3562ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF
$ 0.689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE100EC3562ML25S.

IHS

Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.689
$ 0.888
$ 0.888
Stock
800
52,526
52,526
Authorized Distributors
3
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
3.46 A
3.82 A
3.82 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConEKZE100ELL562ML25S
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
NichiconUHD1A562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEUFC1A562
Panasonic EEUFC1A562 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1A562S
Cap Aluminum 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
PanasonicEEU-FC1A562B
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
KYOCERA AVXUPJ1A562MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 5600muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKZE100EC3562ML25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF
SERIES: KZE; VOLT: 10; CAP: 5600; DIA X LENGTH: 16X25; PACKAGING: TAPED
CAP ALUM 5600UF 20% 10V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con