Panasonic EEUFC1A562

Panasonic EEUFC1A562 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A562.

Newark

Datasheet10 pages9 years ago
Datasheet11 pages7 years ago
Datasheet10 pages21 years ago
Datasheet0 pages0 years ago

Future Electronics

JRH Electronics

TME

DigiKey

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEKZE100ELL562ML25S
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
KYOCERA AVXUPJ1A562MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 5600muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEU-FK1A562L
Cap Aluminum Lytic 5600uF 10V 20% (12.5 X 35mm) Radial 5mm 2940mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1A562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 5600muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE100EC3562ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF

Descriptions

Descriptions of Panasonic EEUFC1A562 provided by its distributors.

Panasonic EEUFC1A562 - Aluminum Electrolytic Capacitors (Radial Lead Type)
FC Series 10 V 5600 uF 105 °C Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 10V, -55 to 105¡C
Panasonic SCT
5.6mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 2.172A@ 120Hz,2.555A@ 100kHz ,D16xL25mm 16mm*25mm*25mm
Aluminum Electrolytic Capacitor, 5600Uf, 10V, 20%, Radial; Capacitance:5600Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-FC1A562

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A562
  • EEUFC1A562.