Panasonic EEU-FC1A562B

Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
$ 0.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A562B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1A562B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.753
$ 0.753
Stock
4,122
47,616
47,616
Authorized Distributors
6
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.555 A
2.555 A
2.555 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
KYOCERA AVXUPJ1A562MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 5600muF ±20% 0.709Dia 18.00mm
NichiconUHD1A562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConEKZE100ELL562ML25S
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
PanasonicEEU-FK1A562L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 5600muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE100EC3562ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF

Descriptions

Descriptions of Panasonic EEU-FC1A562B provided by its distributors.

Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
5.6mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 2.172A@ 120Hz,2.555A@ 100 kHz ,D16xL27mm 16mm*25mm*27mm
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1A562B
CAP ALUM 5600UF 20% 10V RADIAL
Al Lytic Cap, Radial FC Series, 105C10VDC 5600uF 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America