Rubycon 25ZLH3300MEFC16X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH3300MEFC16X25.

IHS

Datasheet3 pages3 years ago

HQonline

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-55.83%

CAD Models

Download Rubycon 25ZLH3300MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 1.008
$ 1.008
Stock
8,236
38,868
38,868
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.541 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E332B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
United Chemi-ConEKYB250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 20mm) Radial 7.5mm 3000mA 10000h 105C Bulk
United Chemi-ConEKZN250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 20mm) Radial 7.5mm 3450mA 10000h 105C Bulk
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 25ZLH3300MEFC16X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
ZLH Series 25 V 3300 µF 16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
3300uF 25V ±20% 3.63A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C
CAP, 3300µF, 25V, 20%; Capacitance: 3300µF; Voltage Rating: 25V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH3300MEFC 16X25