United Chemi-Con EKYA101ELL470MJC5S

KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 47muF 100V
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYA101ELL470MJC5S.

IHS

Datasheet4 pages3 years ago

United Chemi-Con

Master Electronics

Inventory History

3 month trend:
-9.62%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.163
$ 0.163
Stock
30,410
1,020,164
1,020,164
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
480 mA
227.5 mA
227.5 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-101ETD470MJC5S
Bulk/Capacitor, Aluminum, 100 V, Cap.47 , Dia.10 , Leng.12 |Chemi-Con EKY-101ETD470MJC5S
United Chemi-ConEKY-101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
United Chemi-ConEKY-101EC5470MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik860040875002
WCAP-ATUL Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKYA101ELL470MJC5S provided by its distributors.

KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 47muF 100V
47uF 100V ±20% 480mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 47UF 20% 100V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con