United Chemi-Con EKY-101ELL681ML40S

Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 2200mA 10000h 105°C Bulk
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-101ELL681ML40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.286
$ 1.474
$ 1.474
Stock
537,049
30,207
30,207
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.2 A
3.71 A
3.71 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB800ELL681MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKY-630ELL681MK40S
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 10000h 105°C Bulk
PanasonicEEUFR1J681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 680muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKZN630ELL681MK30S
KZN Series 63 V 680 uF105°C Ø12.5 x 30 mm Radial Aluminum Electrolytic Capacitor
ZLH Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 680muF 50V
NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKY-101ELL681ML40S provided by its distributors.

Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 2200mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Bulk / Capacitor, Aluminum, 100 V, Cap.680 , Dia.16 , Leng.40
680¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 1.32A@ 120Hz,2.2A@ 100 kHz ,D16xL40mm 16mm*40mm*41.5mm
680uF 100V 27mΩ ±20% 1.32A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 680UF 20% 100V RADIAL
Radial Can KY 10V 680muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY101ELL681ML40S