Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1J681L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 680muF 卤20% 0.492Dia 12.50mm
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J681L.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-36.55%

CAD Models

Download Panasonic EEUFR1J681L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 0.879
$ 0.879
Stock
61,169
72,952
72,952
Authorized Distributors
6
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.78 A
1.441 A
1.441 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 680muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB800ELL681MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKZN800ELL681ML25S
680uF 80V ±20% 2.43A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL681ML25S
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105C Bulk
PanasonicEEU-FM1H681L
Cap Aluminum 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3160mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 80V 680muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1H681MHD
Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 31.5mm) Radial 5mm 2310mA 10000h 105C Bulk
United Chemi-ConEKZN500ELL681MK25S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2800mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1J681L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 680muF 卤20% 0.492Dia 12.50mm
Panasonic EEUFR1J681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 680uF 12X35mm LS:5mm Bulk Strait
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2780mA 10000h 105C Bulk
680 F 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 63V, -40 to 105¡C
Panasonic SCT
CAP ALUM 680UF 63V 20% 12.5 X 35MM RDL SMD 5MM 2780MA
Aluminum Electrolytic Capacitor, 680Uf, 20%, 63V, Radial; Capacitance:680Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1J681L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J681L