United Chemi-Con EKXJ451ELL6R8MJ16S

Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 105mA 12000h 105°C Bulk
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ451ELL6R8MJ16S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.13%

CAD Models

Download United Chemi-Con EKXJ451ELL6R8MJ16S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.419
$ 0.419
Stock
25,122
48,984
48,984
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
20000 hours
20000 hours
Ripple Current
105 mA
62 mA
62 mA
Height - Seated (Max)
17.4752 mm
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ421ELL6R8MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 6.8uF
United Chemi-ConEKXJ401ELL6R8MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 6.8muF 400V
United Chemi-ConEKXG451ELL6R8MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
KYOCERA AVXUCA2G6R8MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 6.8muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKXJ451ELL6R8MJ16S provided by its distributors.

Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 105mA 12000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
KXJ Series 450 V 6.8 uF 10 x 16 mm LS = 5mm Radial Electrolytic Capacitor
CAP ALUM 6.8UF 20% 450V RADIAL / 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con