United Chemi-Con EKXJ451ELL150MJ25S

Cap Aluminum Lytic 15uF 450V 20% (10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ451ELL150MJ25S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

Master Electronics

Inventory History

3 month trend:
+12.60%

Alternate Parts

Price @ 1000
$ 0.543
$ 0.579
Stock
20,162
61,579
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
185 mA
185 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ421ELL150MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 15uF
NichiconUCY2W150MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 15muF ±20% 0.394Dia 10.00mm
NichiconUCYW6150MPD
15uF 420V 卤20% 185mA@120Hz Plugin,D10xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 15muF 450V
BXC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 15muF 400V
United Chemi-ConEKXG401ELL150MK20S
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 220mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKXJ451ELL150MJ25S provided by its distributors.

Cap Aluminum Lytic 15uF 450V 20% (10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
SERIES: KXJ; VOLT: 450; CAP: 15; DIA X LENGTH: 10X25; PACKAGING: BULK
EKXJ451ELL150MJ25S NCC 15uF 450V 105°c Miniature Long Life Radial Electrolytic
15¦ÌF 450V ¡À20% 5mm 12000h@ 105¡ãC 185mA@ 120Hz,462.5mA@ 100kHz 10mm*25mm*26.5mm
Radial Can KXJ 450V 15muF ±20% 0.394Dia 10.00mm
CAP ALUM 15UF 20% 450V RADIAL TH
CHEMI-CON EKXJ451ELL150MJ25S コンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con