Nichicon UCY2W150MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 15muF ±20% 0.394Dia 10.00mm
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2W150MPD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet2 pages10 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+2.19%

CAD Models

Download Nichicon UCY2W150MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.543
Stock
61,579
20,162
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
185 mA
185 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCYW6150MPD
15uF 420V 卤20% 185mA@120Hz Plugin,D10xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 15muF 420V
United Chemi-ConEKXJ451ELL150MJ25S
Cap Aluminum Lytic 15uF 450V 20% (10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL150MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 15uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF
United Chemi-ConEKXG401ELL150MK20S
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 220mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCY2W150MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 15muF ±20% 0.394Dia 10.00mm
15uF 450V 卤20% 185mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 15uF 450V 20% (10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
CY Series 15 F 450 V 105 °C Ø 10 x 25 mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL