United Chemi-Con EKXJ421ELL680MLN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ421ELL680MLN3S.

Electro Sonic

Datasheet4 pages5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.039
$ 1.49
Stock
5,791
24,430
Authorized Distributors
5
5
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
645 mA
510 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 68muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 68muF 450V
United Chemi-ConEKXJ451ELL680MU40S
68uF 450V ±20% 1.65A@100kHz Plugin,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 68muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKXJ421ELL680MLN3S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 420V ¡À20% 7.5mm 12000h@ 105¡ãC 1.6125A@ 100 kHz,645mA@ 120Hz ,D16xL31.5mm 16mm*33mm
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 420; CAP: 68; DIA X LENGTH: 16X31; PACKAGING: BULK
CAP, ALU ELEC, 68UF, 420V, RADIAL;
CAP ALUM 68UF 20% 420V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con