Nichicon UPZW6680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 68muF ±20% 0.630Dia 16.00mm
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZW6680MHD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPZW6680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.039
Stock
24,430
5,791
Authorized Distributors
5
5
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
12000 hours
Ripple Current
510 mA
645 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik861111483004
WCAP-AIL5 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN680MP25S
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 2000h 105°C
Wurth Elektronik861021483004
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 68 F, 20%, 450 V, 22 mm
KYOCERA AVXUPH2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 68muF ±20% 0.492Dia 12.50mm
NichiconUPZ2G680MHD
UPZ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V

Descriptions

Descriptions of Nichicon UPZW6680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 68muF ±20% 0.630Dia 16.00mm
68uF 420V 卤20% 510mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PZ Series 68 uF 420V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor Alum Elect, 68Uf, 420V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):420V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPZW6680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL