Nichicon UCA2G680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 68muF ±20% 0.709Dia 18.00mm
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2G680MHD.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UCA2G680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 3.29
$ 3.29
Stock
20,067
7,989
7,989
Authorized Distributors
1
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
500 mA
480 mA
480 mA
Height - Seated (Max)
32.9946 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30

Related Parts

NichiconUCA2V680MHD
68UF 350 V ALUMINIUM ELECTROLYTIC CAPACITOR, CA SERIES 12000H 16 (DIA.) X 31.5MM
PanasonicEEU-ED2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
PanasonicEEU-ED2W680
Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 68muF 450V
United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
KYOCERA AVXUCY2G680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Nichicon UCA2G680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 68muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 400 V, CA SERIES 12000H 18 (DIA.) X 31.5MM
68uF 400V 卤20% 500mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 400volts 68uF 18X31.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor Alum Elect, 68Uf, 400V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCA2G680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL